Bud Industries ER-16563-BT

Rack, Cabinet, Welded, Baying, 19 in, 30U/52.5 in, 24 in Deep, Black, Sides Not Included
$ 867.845
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16563-BT.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

Related Parts

Bud IndustriesER-16614-BT
RACK, CABINET, WELDED, COMPLETE,19IN,35U/61.25IN,24IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesER-16514-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,35U/61.25IN,24INDEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesER-16612-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,24U/42 IN,24 IN DEEP, BLACK, ECONOMIZER SERIES
RACK, CABINET, KNOCKDOWN,19 IN,24U/42IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,28U/49IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,32U/56IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES

Descriptions

Descriptions of Bud Industries ER-16563-BT provided by its distributors.

RACK, CABINET, WELDED, BAYING,19 IN,30U/52.5 IN,24 IN DEEP, BLACK, SIDES NOT INCLUDED
Economizer 19 Inch Cabinet Rack Black Textured Powder Coated ER-16603-BT, Economizer 19 Inch Cabinet Rack Black Textured Powder Coated (57.8 X 22 X 18.5 In)
Enclosure; Profundidad Externa - Imperial:25.5"; Profundidad Externa - Métrico:648Mm; Altura Externa - Imperial:57.81"; Altura Externa - Métrico:1468Mm; Altura Del Hueco De Panel - Imperial:52.5"; Altura En Unidades Rack (U):30U |Bud Industries ER-16563-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16563BT