Bud Industries ER-16555-S

Rack, Cabinet, Welded, Baying, 19 in, 40U/70 in, 17 in Deep, Sand, Sides Not Included
$ 943.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16555-S.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

Related Parts

Bud IndustriesER-16503-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,30U/52.5IN,17IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesVR-8925
RACK, CABINET,19 IN,40U/70.00 IN,24 IN DEPTH, BLACK,700 LB WT-CAP, VALURACK SERIES
Bud IndustriesRR-1369-MG
RACK, OPEN, KNOCK-DOWN, 19 IN, 44U/77 IN, GRAY, 650 LB WT-CAP, STEEL, RR SERIES
HammondDNRR63LDW
RACK, OPEN, WELDED, 19 IN, 36U/63IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
HammondDNRR84LDW
RACK STEEL 19.8X20X86.6 BLK | Hammond Manufacturing DNRR84LDW
HammondDNRR70HDW
40U 19" Rack Mounting 76.13" Overall Height Welded Open Rack 76.13 x 20 x 15 Inch

Descriptions

Descriptions of Bud Industries ER-16555-S provided by its distributors.

RACK, CABINET, WELDED, BAYING,19 IN,40U/70 IN,17 IN DEEP, SAND, SIDES NOT INCLUDED
Add-A-Rack (Rack w/o sides) Black - Fits Economizer Rack ER-16623, Add-A-Rack (Rack w/o sides) Black - Fits Economizer Rack ER-16623 (57.8 X 22 X 30.8 In)
Enclosure; Profundidad Externa - Imperial:18.5"; Profundidad Externa - Métrico:470Mm; Altura Externa - Imperial:75.31"; Altura Externa - Métrico:1913Mm; Altura Del Hueco De Panel - Imperial:70"; Altura En Unidades Rack (U):40U |Bud Industries ER-16555-S

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16555S