Bud Industries ER-16554-BT

Rack, Cabinet, Welded, Baying, 19 in, 35U/61.25 in, 17IN Deep, Black, Economizer Series
$ 880.025
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16554-BT.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Related Parts

Bud IndustriesER-16503-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,30U/52.5IN,17IN DEEP, BLACK, ECONOMIZER SERIES
RACK, CABINET, DESKTOP,19 IN,2U/3.5 IN,13 IN DEPTH, BLACK,600 LB CAP, RCBS SERIES
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
RACK, CABINET, DESKTOP,19 IN,10U/17.5 IN,17.5 IN DEPTH, BLACK,800LB CAP, RCHS SERIES
RACK, CABINET, DESKTOP,19 IN,4U/7 IN,13 IN DEPTH, BLACK,600 LB CAP, RCBS SERIES

Descriptions

Descriptions of Bud Industries ER-16554-BT provided by its distributors.

RACK, CABINET, WELDED, BAYING,19 IN,35U/61.25 IN,17IN DEEP, BLACK, ECONOMIZER SERIES
Add-A-Rack (Rack w/o sides) Royal Blue - Fits Economizer Rack ER-16613, Add-A-Rack (Rack w/o sides) Royal Blue - Fits Economizer Rack ER-16613 (57.8 X 22 X 25.5 In)
Enclosure; Profundidad Externa - Imperial:18.5"; Profundidad Externa - Métrico:470Mm; Altura Externa - Imperial:66.56"; Altura Externa - Métrico:1691Mm; Altura Del Hueco De Panel - Imperial:61.25"; Altura En Unidades Rack (U):35U |Bud Industries ER-16554-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16554BT