Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RCBS1900713BK1

Rack Cabinet 9.00 in. H x 21.00 in. W x 13.00 in. D Desktop Mounting 4U Rack
$ 187.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RCBS1900713BK1.

Farnell

Datasheet1 page21 years ago
Datasheet2 pages12 years ago

Electro Sonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-12.53%

Supply Chain

Country of OriginCanada
Introduction Date2009-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RACK, CABINET, DESKTOP,19 IN,5U/8.75 IN,13 IN DEPTH, BLACK,600 LB CAP, RCBS SERIES
19 inch enclosure, (W x H x D) 533 x 184 x 330 mm, steel, black, RCBS1900513BK1
Bud IndustriesEC-9902-BT
Communications Cabinet Sand EC-9903-S, Communications Cabinet Sand (10.8 X 21.1 X 15.5 In)
Hammond1401N
Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
Bud IndustriesSC-13101
ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE,13.93X10.75X9.95IN, COMPUCABSERIES
Bud IndustriesD-1722-BT
Large Plastic NEMA Enclosure NBG-20011, Large Plastic NEMA Enclosure (32.7 X 24.9 X 11.3 In)

Descriptions

Descriptions of Hammond RCBS1900713BK1 provided by its distributors.

Rack Cabinet 9.00 in. H x 21.00 in. W x 13.00 in. D Desktop Mounting 4U Rack
Hammond BLACK 4U Desktop Rack Cabinet with Overall Dims of 9.00 x 21.00 x 13.00 Rohs Compliant, Constructed in 16-gauge steel with a load rating of 600 LBs
RACK CABINET, DESKTOP, 177.8MM, STL, BLK; Cabinet Style: Desktop; Panel Space Height: 177.8mm; External Height - Metric: 229mm; External Width - Metric: 533mm; External Depth - Metric: 330mm; Enclosure Material: Steel; Body Co

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCBS1900713BK1.
  • RCBS1900713BK1..