Bud Industries ER-16553-S

Rack, Cabinet, Welded, Baying, 19 in, 30U/52.5 in, 17 in Deep, Sand, Economizer Series
$ 834.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16553-S.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

Related Parts

Bud IndustriesER-16503-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,30U/52.5IN,17IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesWRR-2244
BUD Wall Mount Rack for Electronics Equipment (49.9 X 20.5 X 18.1 In) Item Number : WRR-2244
HammondDNRR63LDW
RACK, OPEN, WELDED, 19 IN, 36U/63IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
Bud IndustriesRR-1264-BT
Bud Industries RR-1264-BT 19" Open Rack, 3" Deep Posts, Black, 70.6x20x22 in, RR 1263 Series
RACK, CABINET, KNOCKDOWN,19 IN,24U/42IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
HammondDNRR42LDW
RACK, OPEN, WELDED,19 IN,24U/42IN, BLACK,1530 LB CAP, STEEL, DNRR SERIES

Descriptions

Descriptions of Bud Industries ER-16553-S provided by its distributors.

RACK, CABINET, WELDED, BAYING,19 IN,30U/52.5 IN,17 IN DEEP, SAND, ECONOMIZER SERIES
Economizer 19 Inch Cabinet Rack Black Textured Powder Coated ER-16521-BT, Economizer 19 Inch Cabinet Rack Black Textured Powder Coated (25.3 X 22 X 30.8 In)
Enclosure; Profundidad Externa - Imperial:18.5"; Profundidad Externa - Métrico:470Mm; Altura Externa - Imperial:57.81"; Altura Externa - Métrico:1468Mm; Altura Del Hueco De Panel - Imperial:52.5"; Altura En Unidades Rack (U):30U |Bud Industries ER-16553-S

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16553S