Bud Industries ER-16552-BT

Rack, Cabinet, Welded, Baying, 19 in, 24U/42 in, 17 in Deep, Black, Sides Not Included
$ 823.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16552-BT.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Related Parts

Bud IndustriesER-16503-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,30U/52.5IN,17IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesSF-2194
Bud Industries SF-2194 Wall Mount Rack, Swing Out Frame, 38.3x21.3x18 in, Swing Frame Series
Bud IndustriesER-16572-BT
RACK, CABINET, WELDED, BAYING,19 IN,24U/42 IN,29.25IN DEEP, BLACK, ECONOMIZER SERIES
RACK, CABINET, DESKTOP,19 IN,2U/3.5 IN,13 IN DEPTH, BLACK,600 LB CAP, RCBS SERIES
RACK, CABINET, DESKTOP,19 IN,10U/17.5 IN,17.5 IN DEPTH, BLACK,800LB CAP, RCHS SERIES
RACK, CABINET, DESKTOP,19 IN,4U/7 IN,13 IN DEPTH, BLACK,600 LB CAP, RCBS SERIES

Descriptions

Descriptions of Bud Industries ER-16552-BT provided by its distributors.

RACK, CABINET, WELDED, BAYING,19 IN,24U/42 IN,17 IN DEEP, BLACK, SIDES NOT INCLUDED
Communications Cabinet with Tempered Glass Door VC-9933, Communications Cabinet with Tempered Glass Door (30.3 X 23.6 X 23.6 In)
Enclosure; Profundidad Externa - Imperial:18.5"; Profundidad Externa - Métrico:470Mm; Altura Externa - Imperial:47.31"; Altura Externa - Métrico:1202Mm; Altura Del Hueco De Panel - Imperial:42"; Altura En Unidades Rack (U):24U |Bud Industries ER-16552-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16552BT