Bud Industries ER-16533-S

Door, Er Economizer Rack, 52.5 in., Sand Textured, Sand Textured, Steel
$ 284.27
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16533-S.

Sager Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesER-16593-S
CABINET, ACCESSORY, ECONOMIZER, LOUVEREDSTEELDOOR, FITS 52.5
Hammond72FD14
Hammond Manufacturing Side Mount Panel - 14in - Fits Encl 72in
Hammond60FD14
Hammond Manufacturing Side Mount Panel - 14in - Fits Encl 60in
Bud IndustriesER-16535-RB
Aluminum Relay Rack Black ARR-1276-B, Aluminum Relay Rack Black (49.9 X 20.3 X 15 In)
Hammond72FD20
Hammond Manufacturing Side Mount Panel - 20in - Fits Encl 72in
Bud Industries60-2341-GT
Gray Texture Steel Panel Mount Large Cabinet Rack

Descriptions

Descriptions of Bud Industries ER-16533-S provided by its distributors.

DOOR, ER ECONOMIZER RACK, 52.5 IN., SAND TEXTURED, SAND TEXTURED, STEEL
Electronics Enclosure with Keyed Quarter Turn Latch SNB-3746, Electronics Enclosure with Keyed Quarter Turn Latch (20 X 16 X 8 In)
Door, Cabinet Rack, 52.437In, Steel; Tipo De Accesorio:Steel Door; Para Usar Con:Rack With Panel Space Height 52.50; Envolvente, Material:Acero; Color De La Carcaza:Arena; Altura Externa:52.437"; Anchura Externa:18.938"; Drop Ship:Sí |Bud Industries ER-16533-S

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16533S