Bud Industries 60-2341-GT

Gray Texture Steel Panel Mount Large Cabinet Rack
$ 209.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries 60-2341-GT.

Master Electronics

Datasheet1 page15 years ago

Mouser

DigiKey

Related Parts

HammondCSP3523CG1
RACK, DEEP, GRAY/BEIGE, 23.63 IN., STEEL, 16 GA., 20.062 IN., 38.438 IN.
DOOR, ER ECONOMIZER RACK, 22.75 IN., GRAY, GRAY, STEEL
CABINET DOOR; Features:Louvered; Rack U Height:20

Descriptions

Descriptions of Bud Industries 60-2341-GT provided by its distributors.

Gray Texture Steel Panel Mount Large Cabinet Rack
Accessories for All Racks Door 31.94 X 18.94
DOOR FRONT FOR UPRIGHT CAB RACK
Door, Cabinet Rack, 31.5In, Steel; Accessory Type:cabinet Rack Door; For Use With:60 Series Upright Cabinet Rack; Enclosure Material:steel; Body Color:grey; External Height:31.5"; External Width:18.937"; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries