Bud Industries ER-16511-BT

Economizer 19 Inch Cabinet Rack Black Textured Powder Coated (25.3 X 22 X 25.5 in)
$ 939.46
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16511-BT.

Electro Sonic

Datasheet1 page15 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesER-16521-BT
19 Inch Open Cabinet Rack VR-8925, 19 Inch Open Cabinet Rack (75.3 X 22 X 26 In)
Bud IndustriesER-16616-BT
RACK, CABINET, WELDED, COMPLETE,19IN,45U/78.75IN,24IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesER-16614-BT
RACK, CABINET, WELDED, COMPLETE,19IN,35U/61.25IN,24IN DEEP, BLACK, ECONOMIZER SERIES
RACK, CABINET, DESKTOP,19 IN,13U/22.75IN,24.5 IN DEPTH, BLACK,800LB CAP, RCHS SERIES
Hammond PCMDS19001BK1 1U Hinged Panel Cable Management Black 483 x 76 x 44
HEAVY DUTY RACK CASE 28.0 X 24 (30 x 21 x 24.5) Hammond PN RCHS1902824BK1 : UPC [623980501635]

Descriptions

Descriptions of Bud Industries ER-16511-BT provided by its distributors.

ECONOMIZER 19 INCH CABINET RACK BLACK TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
Add-A-Rack (Rack w/o sides) Royal Blue - Fits Economizer Rack ER-16602, Add-A-Rack (Rack w/o sides) Royal Blue - Fits Economizer Rack ER-16602 (47.3 X 22 X 18.5 In)
Cabinet Rack, 19In, 22In, 12U; Profundidad Externa - Imperial:25.5"; Profundidad Externa - Métrico:648Mm; Altura Externa - Imperial:25.31"; Altura Externa - Métrico:643Mm; Altura Del Hueco De Panel - Imperial:21"; Altura Interna:21" |Bud Industries ER-16511-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16511BT