Bud Industries ER-16506-BT

Rack, Cabinet, Welded, Complete, 19 in, 45U/78.75IN, 17INDEEP, Black, Economizer Series
$ 1,138.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16506-BT.

Related Parts

Bud IndustriesDR-8094
Bud Industries DR-8094 19" Electronics Rack, 4-Post, 84.1x20.3x36 in, DR Series
Bud IndustriesARR-1272-BT
Racks & Rack Cabinets Aluminum Relay Rack 84.06 x 20.25 x 15.00, Black Texture
Bud IndustriesER-16503-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,30U/52.5IN,17IN DEEP, BLACK, ECONOMIZER SERIES
19 inch enclosure, (W x H x D) 533 x 140 x 330 mm, steel, black, RCBS1900313BK1
RACK, CABINET, DESKTOP,19 IN,10U/17.5 IN,17.5 IN DEPTH, BLACK,800LB CAP, RCHS SERIES
Hammond PCMDS19001BK1 1U Hinged Panel Cable Management Black 483 x 76 x 44

Descriptions

Descriptions of Bud Industries ER-16506-BT provided by its distributors.

RACK, CABINET, WELDED, COMPLETE,19 IN,45U/78.75IN,17INDEEP, BLACK, ECONOMIZER SERIES
Economizer 19 Inch Cabinet Rack Black Textured Powder Coated ER-16615-BT, Economizer 19 Inch Cabinet Rack Black Textured Powder Coated (75.3 X 22 X 25.5 In)
Cabinet Rack, 19In, 22In, 45U; Profundidad Externa - Imperial:18.5"; Profundidad Externa - Métrico:470Mm; Altura Externa - Imperial:84.06"; Altura Externa - Métrico:2135Mm; Altura Del Hueco De Panel - Imperial:78.75"; Drop Ship:Sí |Bud Industries ER-16506-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16506BT