Bud Industries ER-16503-RB

Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated (57.8 X 22 X 18.5 in)
$ 950.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16503-RB.

Electro Sonic

Datasheet1 page15 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesSA-1720-RB
Racks & Rack Cabinet Accessories SHELF ASSEMBLY-20.0X22.0
HAMND RCHS1900817GF1 Racks > TABLE TOP RACK
HAMND RCHS1901717GF1 Racks > TABLE TOP RACK
HAMND RCHS1901017GF1 Racks > TABLE TOP RACK
Bud IndustriesER-16622-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (47.3 X 22 X 30.8 IN)
Bud Industries60-2300-RB
BUD Large Cabinet Rack 29.62 x 24.06 x 22.00 (In) with Royal Blue Texture Finish

Descriptions

Descriptions of Bud Industries ER-16503-RB provided by its distributors.

ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (57.8 X 22 X 18.5 IN)
Add-A-Rack (Rack w/o sides) Sand - Fits Economizer Rack ER-16605, Add-A-Rack (Rack w/o sides) Sand - Fits Economizer Rack ER-16605 (75.3 X 22 X 18.5 In)
Cabinet Rack, 19In, 22In, 30U; Profundidad Externa - Imperial:18.5"; Profundidad Externa - Métrico:470Mm; Altura Externa - Imperial:57.81"; Altura Externa - Métrico:1468Mm; Altura Del Hueco De Panel - Imperial:52.5"; Drop Ship:Sí |Bud Industries ER-16503-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16503RB