Bud Industries DNC-4796

Enclosure; Accessory; Din Rail Mounting Clip; For 35MM Rails; Incl Clip, Screw, Washer
$ 2.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DNC-4796.

Farnell

Datasheet1 page13 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.57%

Related Parts

Bud Industries9260
Screw Machine Truss-HD Phillips 12-24-THD Steel Zinc
Bud Industries3313
SCREW, PHILIPS, FLAT HEAD, STEEL, 6-32, 0.50 IN., 6-32 X 0.5 IN.
Bud Industries7346
SCREW, PHILIPS, TRUSS HEAD, STEEL, ZINC PLATED,10-32 THREAD SIZE,0.62" (15.75MM)
Keystone2060
RETAINING CLIP, BOW TIE, PANEL MOUNT, L .250, 4-40 THREAD, STEEL/ZN, YL CHROMATE
Keystone728
Bumpers and Leveling Elements Bumper Black Thermoplastic Recessed 3.8mm 19.1mm
Keystone2403
Screw Thumb Knurled-HD 4-40-THD 12.7mm-LG Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Bud Industries DNC-4796 provided by its distributors.

ENCLOSURE;ACCESSORY;DIN RAIL MOUNTING CLIP;FOR 35MM RAILS;INCL CLIP, SCREW, WASHER
DIN RAIL MOUNTING CLIP, 35MM, STEEL; Accessory Type: DIN Rail Mounting Clip ; For Use With: Racks & Cabinets; Length: 15mm; Height: 8mm; Width: 14mm; Rail Material: Steel; Fixing Centers: 25mm; Product Range 63W7927
Din Rail Mounting Clip, 35Mm, Steel; Tipo De Accesorio:Din Rail Mounting Clip ; Para Usar Con:Racks & Cabinets; Longitud:15Mm; Altura:8Mm; Anchura:14Mm; Raíl, Material:Steel; Fixing Centers:25Mm |Bud Industries DNC-4796

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNC-4796.
  • DNC4796
  • DNC4796.