Bud Industries 7346

Screw, Philips, Truss Head, Steel, Zinc Plated, 10-32 Thread Size, 0.62" (15.75MM)
$ 0.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries 7346.

Electro Sonic

Datasheet1 page18 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.25%

Descriptions

Descriptions of Bud Industries 7346 provided by its distributors.

SCREW, PHILIPS, TRUSS HEAD, STEEL, ZINC PLATED,10-32 THREAD SIZE,0.62" (15.75MM)
Screws; Thread Size - Imperial:#10-32; Screw Length:15.875mm; Fastener Material:Steel; Screw Head Style:Truss; Body Plating:Zinc; Material:Steel; Screw Head Diameter:0.448"; Screw Head Height:0.118"
Screws, Steel, #10-32, 15.875Mm; Tamaño De Rosca - Imperial:#10-32; Tamaño De Rosca - Métrica:-; Longitud Del Tornillo:15.875Mm; Cierre, Acabado:Zinc; Cierre, Material:Steel; Cabezal Del Tornillo, Tipo:Philips De Cabeza Truss |Bud Industries 7346

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7346.