Bud Industries DMB-4770-CB

Enclosure; Pcb For Din Rail Mount Multi-board Box; 12 Term; 3.241WX1.291LX0.062T
$ 3.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DMB-4770-CB.

element14 APAC

Datasheet1 page13 years ago

Sager Electronics

Inventory History

3 month trend:
-61.60%

Supply Chain

Introduction Date2012-08-03

Related Parts

Vector Electronics8022
PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 3.5"LX3"WX0.062"T, HOLE-DIA 0.042",P
Keystone3396
BREADBRD PREPUNCHED INSULAT NPTH
Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4
Keystone3405
FR4 Breadboard PCB Board
Keystone3399
PCBs & Breadboards 3 X 4.5 BREAD BOAR
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH

Descriptions

Descriptions of Bud Industries DMB-4770-CB provided by its distributors.

ENCLOSURE;PCB FOR DIN RAIL MOUNT MULTI-BOARD BOX;12 TERM;3.241WX1.291LX0.062T
PCB, PROTOTYPE, 1.6MM, DIN RAIL MOUNT BOX; Board Type:Prototype Board; Board Material:-; Hole Diameter:1.3mm; External Height:86.9mm; External Width:32.8mm; Board Thickness:1.6mm; Accessory Type:Circu 53W3570
Pcb, Prototype, 1.6Mm, Din Rail Mount Box; Tipo De Placa:Placa Prototipado; Material De Placa:-; Diámetro Del Orificio:1.3Mm; Altura Externa:86.9Mm; Anchura Externa:32.8Mm; Grosor De Placa:1.6Mm |Bud Industries DMB-4770-CB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMB-4770-CB.
  • DMB4770CB
  • DMB4770CB.