Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries DB-4713

Bud Industries DB-4713 DIN Rail Mount Panel 20-Contacts, 2.8x3.9x4.2 in, DB Series
$ 21.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DB-4713.

Master Electronics

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.23%

Related Parts

Bud IndustriesDB-4703
Bud Industries DB-4703 DIN Rail Mount Box, 20-Contacts, 2.8x3.9x4.4 in, DB Series
Bud IndustriesDB-4702
Bud Industries DB-4702 DIN Rail Mount Box, 16-Contacts, 2.8x3.2x4.4 in, DB Series
Bud IndustriesDB-4704
ENCLOSURE, ABSPLASTICK, UL94V-0,DIN RAIL,24 CONTACTS,4.61X2.76X4.42
Hammond1591TGY
ABS enclosure, (L x W x H) 120 x 80 x 59 mm, light gray (RAL 7035), IP54, 1591TGY
Hammond1591UGY
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, light gray (RAL 7035), IP54, 1591UGY
Hammond1591TFLGY
Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Flanged Lid Flame Retardant ABS

Descriptions

Descriptions of Bud Industries DB-4713 provided by its distributors.

Bud Industries DB-4713 DIN Rail Mount Panel 20-Contacts, 2.8x3.9x4.2 in, DB Series
DB Series 20 Contact 3.94"X 2.76"X 4.40" DIN Rail/Panel Mount Box
BOX, ABS, TIN PLATED BRASS, 3.940 IN. L X 2.760 IN. H X 3.850 IN. D
Enclosures, Boxes, & Cases DIN RAIL MOUNT 4.4 x 3.94 x 2.76"
Gray Acrylonitrile Butadiene Styrene DIN Rail Box
Plastic Boxes DIN Rail Mount 1.72 X 3.22 X 3.9
BOX ABS GRAY 4.425"L X 3.940"W
Utilibox Style H Plastic Utility Box with Mounting Flanges CU-1475-MB, Utilibox Style H Plastic Utility Box with Mounting Flanges (4.1 X 2.3 X 2.6 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB4713