Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries DB-4703

Bud Industries DB-4703 DIN Rail Mount Box, 20-Contacts, 2.8x3.9x4.4 in, DB Series
$ 22.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DB-4703.

Master Electronics

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesDB-4702
Bud Industries DB-4702 DIN Rail Mount Box, 16-Contacts, 2.8x3.2x4.4 in, DB Series
Bud IndustriesDB-4713
Bud Industries DB-4713 DIN Rail Mount Panel 20-Contacts, 2.8x3.9x4.2 in, DB Series
Hammond1591TGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X3.2X2.36 IN, IP54,1591 SERIES
Hammond1591UGY
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, light gray (RAL 7035), IP54, 1591UGY
Hammond1591TFLGY
Enclosure Plastic 4.72 x 3.16 x 2.32 Inch Light Gray Flanged Lid Flame Retardant ABS
Bud IndustriesDMX-4780-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET

Descriptions

Descriptions of Bud Industries DB-4703 provided by its distributors.

Bud Industries DB-4703 DIN Rail Mount Box, 20-Contacts, 2.8x3.9x4.4 in, DB Series
BOX, ABS PLASTIC, TIN PLATED BRASS, 3.940 IN. L X 2.760 IN. H X 3.850 IN. D
Enclosures, Boxes, & Cases DIN RAIL MOUNT 4.42 x 3.92 x 2.76"
Utilibox Style A Plastic Utility Box CU-3287, Utilibox Style A Plastic Utility Box (6.1 X 4.6 X 1.4 In)
Gray Acrylonitrile Butadiene Styrene DIN Rail Box
Plastic Boxes DIN Rail Mount 3.94 X 2.76 X 4.43
BOX ABS GRAY 4.425"L X 3.940"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB4703