Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries DB-4704

Enclosure, Absplastick, UL94V-0, Din Rail, 24 Contacts, 4.61X2.76X4.42
$ 27.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DB-4704.

Master Electronics

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesDB-4702
Bud Industries DB-4702 DIN Rail Mount Box, 16-Contacts, 2.8x3.2x4.4 in, DB Series
Bud IndustriesDB-4703
Bud Industries DB-4703 DIN Rail Mount Box, 20-Contacts, 2.8x3.9x4.4 in, DB Series
Bud IndustriesDB-4713
Bud Industries DB-4713 DIN Rail Mount Panel 20-Contacts, 2.8x3.9x4.2 in, DB Series
Hammond1591UGY
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, light gray (RAL 7035), IP54, 1591UGY
Hammond1591UFLGY
Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591USGY
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, light gray (RAL 7035), IP54, 1591USGY

Descriptions

Descriptions of Bud Industries DB-4704 provided by its distributors.

ENCLOSURE, ABSPLASTICK, UL94V-0,DIN RAIL,24 CONTACTS,4.61X2.76X4.42
Bud Industries DB-4704 DIN Rail Mount Box, 24-Contacts, 2.8x4.6x4.4 in, DB Series
IP68 NEMA 6P Box PN-1332-A, IP68 NEMA 6P Box (6.3 X 3.2 X 2.2 In)
ENCLOSURE, DIN RAIL, PLASTIC, GRAY; Encl; ENCLOSURE, DIN RAIL, PLASTIC, GRAY; Enclosure Type:DIN Rail; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:2.76"; External Width - Imperial:4.61"; External Depth - Imperial:4.42"; Enclosure Type:DIN Rail

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB-4704.
  • DB4704