Hammond 1591USGY

Hammond 1591USGY Multipurpose GPABS Enclosure 120 x 120 x 59 Grey
$ 5.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591USGY.

TME

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.80%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591UGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X2.36 IN, IP54,1591 SERIES
Hammond1591UFLGY
Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591XXSGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,4.3X3.2X1.72 IN, IP54,1591XX SERIES
Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Bud IndustriesDMB-4773
Bud Industries DMB-4773 DIN Rail Mount Multi-Board, 36-Terminals, 2.3x3.6x4.2 in, DMB Series
Bud IndustriesPTH-11811-G
ENCLOSURE, HINGED, PANELMOUNT, ABS, UL 94 HB, GRAY,3.58X4.8X1.77IN, PLASTIBOX STYLE K

Descriptions

Descriptions of Hammond 1591USGY provided by its distributors.

Hammond 1591USGY Multipurpose GPABS Enclosure 120 x 120 x 59 Grey
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
enclosure - plastic GPABS ENCLOSURE (4.72 x 4.72 x 2.32) Hammond PN 1591USGY : UPC [623980137278] Color: Light Gray
Enclosure, 4.72in.Hx4.72in.Wx2.17in.D, N
ENCLOSURES, MULTIPURPOSE PLASTIC 2.2X4.7X4.7 GRAY
BOX PLASTIC GRAY 4.72"L X 4.72"W
BOX PLAS GRAY 4.724"L X 4.724"W
ENCLOSURE, MULTIPURPOSE, ABS, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 59mm; External Width - Metric: 120mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591USGY.