Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591XXTGY

ABS enclosure, (L x W x H) 122 x 81 x 56 mm, light gray (RAL 7035), IP54, 1591XXTGY
$ 7.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXTGY.

Farnell

Datasheet1 page20 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABS enclosure, (L x W x H) 123 x 83 x 60 mm, light gray (RAL 7035), IP54, 1591XXTFLGY
Hammond1591DGY
ABS enclosure, (L x W x H) 150 x 80 x 50 mm, light gray (RAL 7035), IP54, 1591DGY
Hammond1591DFLGY
Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Light Gray Flanged Lid Flame Retardant ABS
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1905
Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
Bud IndustriesPI-1908
Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series

Descriptions

Descriptions of Hammond 1591XXTGY provided by its distributors.

ABS enclosure, (L x W x H) 122 x 81 x 56 mm, light gray (RAL 7035), IP54, 1591XXTGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,4.8X3.2X2.32 IN, IP54,1591XX SERIES
BOX, ABS, GREY, 123X83X60.5MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 60mm; External Width - Metric: 83mm; External Depth - Metric: 123mm; IP Rating: IP54; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM