Bud Industries D-1723-MG

Bud Industries D-1723-MG Sliding Drawer, Gray, 8.8x19x19.4 in, 19 inch Rack Series
$ 296.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries D-1723-MG.

Master Electronics

Datasheet1 page17 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
HammondN1A20167
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X16X7
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X16X8
HammondEJ161410
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 16X14X10IN
Bud IndustriesSNB-3743
Bud Industries SNB-3743 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x14x7.9 in
Bud IndustriesSA-1719-GT
BUD SHELF ASSEMBLY-16.0X22.0 Item Number : SA-1719-GT

Descriptions

Descriptions of Bud Industries D-1723-MG provided by its distributors.

Bud Industries D-1723-MG Sliding Drawer, Gray, 8.8x19x19.4 in, 19 inch Rack Series
DRAWER, STEEL, RACK, 5U, 19.39 X 18.93 X 8.75 IN., 92 LB., METAL GRAY
BUD (8.8 X 19 X 19.4 In) Item Number : D-1723-MG
Accessories for All Racks DWR 16.56X6.31X19.18
ER - Drawer; Steel; Rack; 3.00
RS APAC
DRAWER 19.389X17.094X8.718" GRAY
Drawer, Sliding, 19In, Steel, Gray; Tipo De Accesorio:Sliding Drawer; Para Usar Con:19" Cabinets; Envolvente, Material:Acero; Color De La Carcaza:Gris; Altura Externa:8.718"; Anchura Externa:18.938"; Profundidad Externa:19.389" |Bud Industries D-1723-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1723MG