Bud Industries CU-745

Utilibox Enclosure, Desktop, Polystyrene, 5 X 2.5 X 1.62IN, Utilibox Style D
$ 7.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-745.

Master Electronics

Datasheet1 page25 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesCU-745-MB
UTILIBOX FLANGED ENCLOSURE, PANEL, POLYSTYRENE, 5 X 2.5 X 1.62IN, STYLE D SERIES
Bud IndustriesCU-1872-B
BUD Utilibox Style F Plastic Utility Box Black (3.7 X 1.9 X 1.5 In) Item Number : CU-1872-B
Bud IndustriesCU-1943
Bud Industries CU-1943 Utility Box, Style J, Plastic, 5.1x2.7x1.7 in, Utilibox Series
Serpac152I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X2 IN, IP40, S SERIES
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;5.63LX3.25WX1.61H IN; BLA | Serpac WM052RI, BK
SerpacWM052R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;5.63LX3.25WX1.61H IN; BLACK | Serpac WM052R, BK

Descriptions

Descriptions of Bud Industries CU-745 provided by its distributors.

UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 5 X 2.5 X 1.62IN, UTILIBOX STYLE D
ENCLOSURE, UTILITY, POLYSTYRENE, BLACK; Enclosure Type: Utility Box; Enclosure Material: Polystyrene; External Height - Metric: 41.15mm; External Width - Metric: 64mm; External Depth - Metric: 127mm; IP Rati
Enclosure, Utility, Polystyrene, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:41Mm; Anchura Externa - Métrico:64Mm; Profundidad Externa - Métrico:127Mm; Envolvente, Material:Ps (Poliestireno); Ip:Not Rated |Bud Industries CU-745

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU745