Bud Industries CU-7125-GT

Louvered Steel Cabinet, Desktop, 12.25 X 7.25 X 5.75IN, Contour Utility Series
$ 115.524
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-7125-GT.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-7127-GT
Electronics Enclosure SN-3702, Electronics Enclosure (6 X 6 X 4 In)
Bud IndustriesC-1586
Bud Industries C-1586 Sloping Panel Enclosure, Steel, 6.5x11.1x7.3 in, Sloping Panel Series
Sloped Instrument Enclosure 10.0 in. H x 6.5 in. W x 7.5 in. D Aluminum Satin Blue
Sloped Instrument Enclosure 10.0 in. H x 5.5 in. W x 5.5 in. D Aluminum Satin Blue
Sloped Instrument Enclosure 14.0 in. H x 6.5 in. W x 7.5 in. D Aluminum Satin Blue
Bud IndustriesC-1585
Bud Industries C-1585 Sloping Panel Enclosure, Steel, 6.5x9.1x7.3 in, Sloping Panel Series

Descriptions

Descriptions of Bud Industries CU-7125-GT provided by its distributors.

LOUVERED STEEL CABINET, DESKTOP, 12.25 X 7.25 X 5.75IN, CONTOUR UTILITY SERIES
ENCLOSURE, UTILITY, STEEL, GRAY; Enclosure Type:Utility Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:7.25"; External Width - Imperial:12.25"; External Depth - Imperial:5.75"; Enclosure Type:Cabinet
Enclosure, Utility, Steel, Gray; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:184Mm; Anchura Externa - Métrico:311Mm; Profundidad Externa - Métrico:146Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Not Rated |Bud Industries CU-7125-GT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-7125-GT.
  • CU7125GT