Bud Industries AC-418

Enclosure Chassis 3 in. H x 17 in. D x 12 in. W Aluminum Natural 0.05 in. T
$ 36.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-418.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.21%

Related Parts

Bud IndustriesAC-1424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 12.00" X 12.00", AC SERIES
Bud IndustriesAC-416
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 17.00", AC SERIES
Bud IndustriesAC-420
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 13.00" X 17.00", AC SERIES
Hammond1444-17123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X12X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-12123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X12X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1273
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X7X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-418 provided by its distributors.

Enclosure Chassis 3 in. H x 17 in. D x 12 in. W Aluminum Natural 0.05 in. T
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 12.00" X 17.00", AC SERIES
BUD 17" x 12" x 3" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Bracket Mount Chassis Enclosure
ER - Enclosure; Aluminum; 17.0
RS APAC
Mini-Boxes/Chassis CHASSIS 12x17x3
CHASSIS ALUM NATURAL 17"L X 12"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminum; External Height - Metric: 76.2mm; External Width - Metric: 305mm; External Depth - Metric: 432mm; IP Rating: -; Body Color

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC418