Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590KBK

Aluminum die cast enclosure, (L x W x H) 125 x 125 x 75 mm, black (RAL 9005), IP54, 1590KBK
$ 21.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590KBK.

Inventory History

3 month trend:
-40.65%

Supply Chain

Country of OriginUK
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WKBK
Enclosure Watertight Diecast 4.92 x 4.92 x 3.11 Inch Black No Mounting Flanges
Hammond1590KFBK
Enclosure Diecast 4.92 x 4.92 x 3.11 Inch Black Standard Flanged Bottom Plate
Hammond1590KKBK
Aluminum die cast enclosure, (L x W x H) 125 x 125 x 57 mm, black (RAL 9005), IP54, 1590KKBK
Bud IndustriesCU-4234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5474-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X2.33 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590KBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 125 x 125 x 75 mm, black (RAL 9005), IP54, 1590KBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.921X4.921X3.11 IN, IP54,1590 SERIES
BOX, DIECAST, BLACK, 125X125X79MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 125mm; External Width - Metric: 125mm; External Depth - Metric: 79mm; IP Rating: IP54; Body Colour: Blac

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM