Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550KBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 5.51X4.02X2.85 in, IP54, 1550 Series
$ 13.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550KBK.

TME

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.51%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1550WKBK
Black Diecast Aluminum Enclosure 5.51 x 4.02 x 2.85 Inch Black with Gasket
Hammond1590CEBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.74X3.953X2.364 IN, IP54,1590 SERIES
Hammond1550EBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,6.73X4.76X2.01 IN, IP54,1550 SERIES
Bud IndustriesCU-5472-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X3.15X2.33 IN, ECONOBOX SERIES
Bud IndustriesDMX-4779-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesCU-5234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1550KBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,5.51X4.02X2.85 IN, IP54,1550 SERIES
Hammond 1550KBK IP54 Diecast Aluminium Enclosure Black (140 x 102 x 77mm)
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (5.51 x 4.02 x 2.85) Hammond PN 1550KBK : UPC [623980403823] Color: Black
BOX, DIECAST, 76X102X140MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 140mm; External Width - Metric: 102mm; External Depth - Metric: 76.6mm; IP Rating: IP54; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM