Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-5234

Enclosure, Flanged, Aluminum, Die Cast, Natural, 4.688X3.688X2.218 in, Econobox Series
$ 12.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5234.

Master Electronics

Datasheet1 page16 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-472
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-471
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Hammond1590T
Aluminum die cast enclosure, (L x W x H) 120 x 80 x 59 mm, natural, IP54, 1590T
Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Hammond1590TFL
Enclosure Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum Standard Flanged Lid

Descriptions

Descriptions of Bud Industries CU-5234 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud Industries CU-5234 Die Cast Box, Bracket Cover, Aluminum, 4.7x3.7x2.2 in, Econobox Series
BUD Econobox Diecast Aluminum Box with Mounting Bracket Cover (4.7 X 3.7 X 2.2 In) Item Number : CU-5234
Fiberglass Box PTS-25328, PC+10% Fiberglass Box (7.9 X 5.9 X 3.9 In)
Enclosures, Boxes, & Cases 4.68"x3.68"x2.21 Mounting Bracket Lid
BOX ALUM NAT 4.688"L X 3.688"W
ECONOBOX W/COVER BRKT, NATURAL
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; ENCLOSURE, BOX, ALUMINUM; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Unfinished; External Height - Imperial:2.21"; External Width - Imperial:3.68"; External Depth - Imperial:4.68"; Enclosure Type:Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5234