Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-472

Enclosure, Aluminum, Die Cast, Natural, 4.75X3.15X2.33 in, Econobox Series
$ 11.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-472.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-72.66%

Related Parts

Bud IndustriesCU-5472
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-471
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5471
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Hammond1590T
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.744X3.15X2.323 IN, IP54,1590 SERIES
Hammond1590TFL
Enclosure Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum Standard Flanged Lid
Hammond1590S
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.335X3.232X1.751 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-472 provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES
Converta Box Metal Electronics Box CU-452-A, Converta Box Metal Electronics Box (2 X 5 X 4 In)
Enclosure Wall Mount; Aluminum; HxWxD: 4.75 x 3.15 x 2.33 in.
Bud Industries CU-472 Econobox, Aluminum, 4.8x3.2x2.3 in, Econobox Series
CU Series 0.75 lb 0.09" Thick 4.75" X 3.15" Die Cast Aluminum Econobox
BUD Econobox Aluminum Box (4.8 X 3.2 X 2.3 In) Item Number : CU-472
Enclosures, Boxes, & Cases 4.75X3.15X2.17 NAT
BOX ALUM NATURAL 4.75"L X 3.15"W
BOX ALUM NAT 4.750"L X 3.150"W
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminum; External Height - Metric: 59.2mm; External Width - Metric: 80mm; External Depth - Metric: 121mm; IP Rating: -; Body Colo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU472