Bud Industries CU-471

Enclosure, Aluminum, Die Cast, Natural, 4.33X3.25X1.75 in, Econobox Series
$ 8.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-471.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-88.30%

Related Parts

Bud IndustriesCU-5471
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-476
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, NATURAL,6X3.25X2 IN, ECONOBOX SERIES
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590C
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.405X3.701X2.224 IN, IP54,1590 SERIES
Hammond1590BB
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, natural, IP54, 1590BB
Hammond1590CFL
Die-cast aluminum enclosure, (L x W x H) 119 x 94 x 56 mm, natural, IP54, 1590CFL

Descriptions

Descriptions of Bud Industries CU-471 provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Enclosure Met, Small, Diecast Aluminum; |Bud Industries CU-471
Enclosure Wall Mount; Aluminum; HxWxD: 4.33 x 3.25 x 1.75 in.
Bud Industries CU-471 Econobox, Aluminum, 4.3x3.3x1.8 in, Econobox Series
Econobox Aluminum Box CU-471, Econobox Aluminum Box (4.3 X 3.3 X 1.8 In)
CU Series 0.75 lb 0.09" Thick 4.33" X 3.25" Die Cast Aluminum Econobox
Enclosures, Boxes, & Cases 4.33X3.25X1.59 NAT
ER - Econobox; Aluminum Alloy;
RS APAC
BOX ALUM NATURAL 4.33"L X 3.25"W
BOX ALUM NAT 4.330"L X 3.250"W
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:44.45mm; External Width - Metric:83mm; External Depth - Metric:110mm; IP Rating:-; Body Color:Natural; NEMA R

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU471