Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-4477

Enclosure, Flanged, Aluminum, Die Cast, Natural, 7.39X4.703X1.5 in, Econobox Series
$ 29.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4477.

Electro Sonic

Datasheet1 page16 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.24%

Related Parts

Bud IndustriesCU-477
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud IndustriesCU-5477
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Hammond1590STPC
ENCLOSURE, OCTAGONAL, ALUMINUM, DIE CAST, NATURAL,5.23X5.23X1.54 IN, IP54,1590 SERIES
Hammond1590WJ
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries CU-4477 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud Industries CU-4477 Die Cast Box, Bracket, Aluminum, 7.4x1.5x4.7in, Econobox Series
ABS Box with Stainless Steel Latch PTQ-11140 (8.6 X 6.3 X 5.12 in)
BUD Econobox Diecast Aluminum Box with Mounting Bracket (7.4 X 1.5 X 4.7 In) Item Number : CU-4477
Die Cast Boxes 7.39 x4.70 x1.50 w/ Mounting Bracket
Natural Die Cast Aluminum Bracket Mount Box
BOX ALUM NATURAL 7.39"L X 4.7"W
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 38mm; External Width - Metric: 119mm; External Depth - Metric: 188mm; IP Rating: -; Body Color: Natural; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4477