Hammond 1590WJ

Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges
$ 12.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WJ.

TME

Datasheet1 page19 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-52.83%

Supply Chain

Country of OriginUK
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Hammond1590WJF
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590JF
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, natural, IP54, 1590JF
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Hammond 1590WJ provided by its distributors.

Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, natural, IP65, 1590WJ
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,5.71X3.74X1.93 IN, IP65,1590W SERIES
Hammond 1590WJ Watertight Diecast Enclosure Natural (52.5 x 38 x 31mm)
enclosure - watertight diecast 1590J WATERPROOF (5.71 x 3.74 x 1.93) Hammond PN 1590WJ : UPC [623980758947] Color: Natural Aluminum
ENCLOSURE, DIECAST, 145X95X49MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 45mm; External Width - Metric: 145mm; External Depth - Metric: 45mm; IP Rating: IP65; Body Colour: Natural

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WJ..