Hammond 1590STPC

Enclosure, Octagonal, Aluminum, Die Cast, Natural, 5.23X5.23X1.54 in, IP54, 1590 Series
$ 10.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590STPC.

Master Electronics

Datasheet1 page15 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.02%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590BB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.70X3.70X1.34 IN, IP54,1590 SERIES
Hammond1550M
Die Cast Enclosure 1550 120.4x100.4x35.37mm Die-Cast Aluminium Aluminium IP54
Hammond1590BBS
Die Cast Enclosure 1590 119.5x94x42.1mm Die-Cast Aluminium Natural IP54
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCU-5473
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590STPC provided by its distributors.

ENCLOSURE, OCTAGONAL, ALUMINUM, DIE CAST, NATURAL,5.23X5.23X1.54 IN, IP54,1590 SERIES
Hammond 1590STPC Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Natural
enclosure - diecast DIECAST OCTAGON ENCLOSURE (5.23 x 5.23 x 1.38) Hammond PN 1590STPC : UPC [623980023762] Color: Natural Aluminum
BOX, DIECAST, OCTAGON; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 39.2mm; External Width - Metric: 132.8mm; External Depth - Metric: 132.8mm; IP Rating: IP54; Body Colour: Natural; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM