Bud Industries CU-4247-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 7.39X4.703X2.218 in, Econobox Series
$ 32.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4247-B.

Sager Electronics

Datasheet1 page16 years ago
Datasheet1 page21 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-18.18%

Related Parts

Bud IndustriesCU-5247-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-4234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590DBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.402X4.724X2.214 IN, IP54,1590 SERIES
Hammond1590DFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,7.38X4.7X2.05 IN,1590 SERIES
Hammond1590R1BK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.559X4.37X2.382 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-4247-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES
Enclosure, Box, Aluminium, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:56Mm; Anchura Externa - Métrico:119Mm; Profundidad Externa - Métrico:188Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Bud Industries CU-4247-B
ENCLOSURE, BOX, ALUMINUM, BLACK; Enclosu; ENCLOSURE, BOX, ALUMINUM, BLACK; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Black; External Height - Imperial:2.21"; External Width - Imperial:4.7"; External Depth - Imperial:7.39"; Enclosure Type:Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4247B