Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-5247-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 7.39X4.703X2.218 in, Econobox Series
$ 28.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5247-B.

Master Electronics

Datasheet1 page16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-4247-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-4234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590JBK
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, black (RAL 9005), IP54, 1590JBK
Hammond1550EBK
Aluminum die cast enclosure, (L x W x H) 171 x 121 x 51 mm, black (RAL 9005), IP54, 1550EBK
Hammond1590WJBK
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, black (RAL 9005), IP65, 1590WJBK

Descriptions

Descriptions of Bud Industries CU-5247-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES
BUD Econobox Diecast Aluminum Box with Mounting Bracket Cover Black (7.4 X 4.7 X 2.2 In) Item Number : CU-5247-B
Enclosures, Boxes, & Cases 7.39"x4.70"x2.21 Mounting Bracket Lid
Bud Industries CU-5247-B Die Cast Box, Bracket Cover, Aluminum, Black, 7.4x4.7x2.2 in, Econobox Series
Aluminum Enclosure with Mounting Flanges Black AN-2806-AB, Aluminum Enclosure with Mounting Flanges Black (6.7 X 4.8 X 2.2 In)
BOX ALUM BLACK 7.39"L X 4.703"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5247B