Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590S

Enclosure, Box-lid, Aluminum, Diecast, Natural, 4.335X3.232X1.751 in, IP54, 1590 Series
$ 8.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590S.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page10 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago

Farnell

Factory Futures

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+20.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590SFL
Die Cast Enclosure Flanged Lid 1590 139.25x81.5x44mm Die-Cast Aluminium Natural IP54
Hammond1590WSFL
Watertight Die Cast Enclosure Flanged Lid 1590 139.25x82x44mm Die-Cast Aluminium Natural IP65
Hammond1590WS
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Hammond 1590S provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.335X3.232X1.751 IN, IP54,1590 SERIES
Die Cast Enclosure 1590 110.5x82.5x44mm Die-Cast Aluminium Natural IP54
BOX, DIECAST, IP54, 111X82X40MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 111mm; External Width - Metric: 82mm; External Depth - Metric: 40mm; IP Rating: IP54; Body Colour: Natural
enclosure - diecast DIECAST BOX AND LID (4.35 x 3.24 x 1.73) Hammond PN 1590S : UPC [623980544014] Color: Natural Aluminum

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM