Hammond CS863

Hammond CS863 Type 1 Encl., Screw Cover w/o KO, 8 x 6 x 3, Steel, Gray, CS Series
$ 19.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CS863.

element14 APAC

Datasheet3 pages10 years ago

Master Electronics

Farnell

Newark

element14

Inventory History

3 month trend:
-18.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HammondCSKO863
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X6X3, NEMA 1
HammondCS663
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X3X6, NEMA 1, NO KNOCKOUTS
HammondCSKO663
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X3, NEMA 1
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray

Descriptions

Descriptions of Hammond CS863 provided by its distributors.

Hammond CS863 Type 1 Encl., Screw Cover w/o KO, 8 x 6 x 3, Steel, Gray, CS Series
ENCLOSURE, JUNCTION BOX, MILD STEEL, 8X3X6, NEMA 1, NO KNOCKOUTS
Enclosure Junction Box; Mild Steel; HxWxD: 8 x 6 x 3 in.
Enclosure, 8in.Hx6in.Wx3in.D, N1,
N1 Screw Cover - 8 x 6 x 3 - Steel/Gray SCREW COVER NO KO'S 8X6X3 (8 x 6 x 3) Hammond PN CS863 : UPC [623980360034]
N1 Screw Cover 8 x 6 x 3 Steel/Gray 8 x 6 x 3 Inch
Gray Mild Steel Wall Mount Junction Box
BOX STEEL GRAY 8"L X 6"W / Box Metal, Steel Gray Cover Included 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.000" (76.20mm)
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 152mm; External Depth - Metric: 76mm; IP Rating: IP20; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM