Bud Industries CU-18423-B

Bud Industries CU-18423-B Snap Utility Box, Black, 2.8x2x0.7 in, CU Snap Series
$ 3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-18423-B.

Future Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
-88.89%

Related Parts

Bud IndustriesCU-18421-B
Bud Industries CU-18421-B Snap Utility Box, Black, 2x2x0.7 in, CU Snap Series
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
Hammond1553AABK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,2.95X1.97X0.67 IN,1553SERIES
Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551LBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.59 IN, 1551 SERIES
Bud IndustriesCU-1950
Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series

Descriptions

Descriptions of Bud Industries CU-18423-B provided by its distributors.

Bud Industries CU-18423-B Snap Utility Box, Black, 2.8x2x0.7 in, CU Snap Series
BOX ABS BLACK 2.760"L X 2.024"W
Utility Box Enclosure, Abs, Black; Enclosure Type:Utility Box; Enclosure Material:Abs; External Height - Metric:17.02Mm; External Width - Metric:51.4Mm; External Depth - Metric:70.1Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18423-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU18423B