Bud Industries CU-1473

Utilibox Clamshell Enclosure, Desktop, 4 X 1.809 X 1.27IN, Style H Series
$ 4.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1473.

Master Electronics

Datasheet1 page16 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-14.29%

Related Parts

Bud IndustriesCU-1473-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, 4.05 X 3.86 X 1.8IN, STYLE H SERIES
Bud IndustriesCU-790
Enclosure 1.50 in. H x 2.00 in. W x 3.00 in. D Non-Metallic Black ABS
Bud IndustriesCU-790-MB
Plasticase Style I Plastic Case PC-11475, Plasticase Style I Plastic Case (1 X 4.1 X 1.6 In)
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591MFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X0.83 IN,1591 SERIES

Descriptions

Descriptions of Bud Industries CU-1473 provided by its distributors.

UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 4 X 1.809 X 1.27IN, STYLE H SERIES
BUD Utilibox Style H Plastic Utility Box (4.1 X 1.8 X 1.3 In) Item Number : CU-1473
CU Style H Series 3.5oz 4.05" X 1.80" X 3.86" X 1.61" Plastic Utility Box
Plastibox B with Smooth Insert Gray PS-11292-G, Plastibox B with Smooth Insert Gray (1.5 X 3.3 X 5.6 In)
Light Gray Polycarbonate Wall Mount Utility Box
Enclosures, Boxes, & Cases UTILIBOX STYLE H
BOX ABS BLACK 4.059"L X 1.809"W
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:32Mm; Anchura Externa - Métrico:103Mm; Profundidad Externa - Métrico:46Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CU-1473

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1473.
  • CU1473