Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CS-11210-BT

Bud Industries CS-11210-BT Electronics Cabinet, Aluminum, 6x12x8 in, Champion Series
$ 112.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CS-11210-BT.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+14.29%

Related Parts

Bud IndustriesCS-11208-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X6 IN, CHAMPION SERIES
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Hammond1458G5
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 10X8X5 IN, 1458 SERIES
HammondHJ12126HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1426Y-B
ENCLOSURE-20 GAUGE STEEL BLUE WITH BLACK FRONT PANEL, REAR PANEL&BOTTOM IS VENTED
Bud IndustriesCU-7125-GT
LOUVERED STEEL CABINET, DESKTOP, 12.25 X 7.25 X 5.75IN, CONTOUR UTILITY SERIES

Descriptions

Descriptions of Bud Industries CS-11210-BT provided by its distributors.

Bud Industries CS-11210-BT Electronics Cabinet, Aluminum, 6x12x8 in, Champion Series
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X8X6 IN, CHAMPION SERIES
ENCLOSURE, CABINET, ALUMINIUM, BLACK; En; ENCLOSURE, CABINET, ALUMINUM, BLACK; Enclosure Type:Cabinet; Enclosure Material:Aluminium; Body Color:Black; External Height - Imperial:6"; External Width - Imperial:12"; External Depth - Imperial:8"; Enclosure Type:Cabinet

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS-11210-BT.
  • CS11210BT