Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1426Y-B

ENCLOSURE-20 Gauge Steel Blue With Black Front Panel, Rear Panel&bottom Is Vented

$ 60.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1426Y-B.

Master Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1426Y
Enclosure Beige with Vented Bottom Black Front Panel 12 x 6 x 5.5 Inch Beige
Hammond1426S-B
ENCLOSURE-20 GAUGE STEEL BLUE WITH BLACK FRONT PANEL, REAR PANEL&BOTTOM IS VENTED
Hammond1426S
Enclosure Beige with Vented Bottom Black Front Panel 12 x 6 x 4 Inch Beige
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Bud IndustriesCS-11210-BT
Bud Industries CS-11210-BT Electronics Cabinet, Aluminum, 6x12x8 in, Champion Series
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1426Y-B provided by its distributors.

ENCLOSURE-20 GAUGE STEEL BLUE WITH BLACK FRONT PANEL, REAR PANEL&BOTTOM IS VENTED
Steel enclosure, (L x W x H) 305 x 152 x 140 mm, blue, IP32, 1426Y-B
Blue Steel/Aluminum Instrument Enclosure
Hammond Manufacturing Blue Instrument Case 12X6X55
Enclosures, Boxes, & Cases 12" x 10" x 4"
ENCLOSURE, INSTRUMENT, STEEL, BLK/BLUE; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 139.7mm; External Width - Metric: 302.41mm; External Depth - Metric: 152.4mm; IP Rating: IP32; Body Colou

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1426Y-B.