Hammond 1458G5

Enclosure, Clamshell, Desktop, Steel, Black, 10X8X5 in, 1458 Series
$ 52.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458G5.

TME

Datasheet1 page21 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-5.24%

Related Parts

Hammond1458D5
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X8X5 IN, 1458 SERIES
Hammond1458G4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 10X8X4 IN, 1458 SERIES
Hammond1458D4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X8X4 IN, 1458 SERIES
Bud IndustriesCS-11204-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES
Bud IndustriesSC-13100
ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE, 9.93X8.68X5.34IN, COMPUCAB SERIES

Descriptions

Descriptions of Hammond 1458G5 provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 10X8X5 IN, 1458 SERIES
enclosures - 18 gauge steel; satin black INSTRUMENT CASE 10X8X5 (10 x 8 x 5) Hammond PN 1458G5 : UPC [623980531007] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 127mm; External Width - Metric: 254mm; External Depth - Metric: 203mm; IP Rating: IP31; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1458-G5