Bud Industries C-14430

Cover, Chassis, Aluminum, 17.000 in., 4.000 in., 0.156 in., Natural
$ 9.438
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries C-14430.

JRH Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.02%

Related Parts

Bud IndustriesC-14440
IP65 NEMA 4X Box with Clear Cover PN-1322-C, IP65 NEMA 4X Box with Clear Cover (4.5 X 2.6 X 2.2 In)
Hammond1434-6
Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 4 X 4
Bud IndustriesCU-341-A
TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)
Bud IndustriesCU-3005-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 5X4X3 IN, MINIBOX
Hammond1411LU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN
Hammond1411FBLU
Enclosure -Unpainted Aluminum Flanged Utility 5 x 4 x 3 Inch Natural Aluminum

Descriptions

Descriptions of Bud Industries C-14430 provided by its distributors.

COVER, CHASSIS, ALUMINUM, 17.000 IN., 4.000 IN., 0.156 IN., NATURAL
CABINET RACK; Cover Type:Chassis Cover; Cover Material:Aluminium; Cover Color:Natural; For Use With:19" Racks; External Depth - Metric:431.8mm; External Width - Metric:101.6mm; External Height - Metric:1.27mm; Product Range:-
Cabinet Rack; Tipo De Accesorio:Ventilated Chassis Cover; Para Usar Con:19" Racks; Altura Externa:1.72"; Anchura Externa:17"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Grosor:0.050"; Peso:5Oz |Bud Industries C-14430

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-14430.
  • C14430