Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-341-A

TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)
$ 13.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-341-A.

Electro Sonic

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-51.14%

Related Parts

Bud IndustriesAC-1405
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 1.50" X 4.00" X 6.00", AC SERIES
Bud IndustriesAC-1407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 1.50" X 4.50" X 8.00", AC SERIES
Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Hammond1455J1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.06IN,1455SERIES
Hammond1590WY
Enclosure Watertight Diecast 3.62 x 3.62 x 1.65 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesIPS-3901
Enclosure 3.79 in. H x 3.79 in. W x 1.77 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural

Descriptions

Descriptions of Bud Industries CU-341-A provided by its distributors.

TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Aluminum; External Height - Metric: 38.1mm; External Width - Metric: 102mm; External Depth - Metric: 76mm; IP Rating: -; Body Color: Natura
Prices valid while supplies last, No Back orders avaialble for this item. Obsoleted 2026BUD Converta Box Metal Electronics Box (1.5 X 4 X 3 In) Item Number : CU-341-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU341A