Bud Industries BRP-12216

BudRack Professional Rack BRP-12216, BudRack Professional Rack (77.4 X 23.6 X 31.5 In)
$ 1,278.382
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BRP-12216.

Electro Sonic

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.97%

Related Parts

HammondRAKS19BK1
Hammond SLIDING KEYBOARD DRAWER 19" Part Number RAKS19BK1 [UPC 62398056752 ]
Aluminum enclosure, (L x W x H) 432 x 203 x 21 mm, black (RAL 9005), IP32, RMCS19018BK1
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2382
Stationary Shelf 17.91 in. W x 1.58 in. H x 26.50 in. D Steel Black Front and Back Mount

Descriptions

Descriptions of Bud Industries BRP-12216 provided by its distributors.

BudRack Professional Rack BRP-12216, BudRack Professional Rack (77.4 X 23.6 X 31.5 In)
CABINET RACK, 19IN, 23.62IN, 40U; Cabinet Type: 19 Inch Equipment; Product Range: Professional Series; Rack U Height: 40U; External Height - Imperial: 76.8"; External Width - Imperial: 23.6"; External Dept 95M8563
Cabinet Rack, 19In, 23.62In, 40U; Profundidad Externa - Imperial:31.5"; Profundidad Externa - Métrico:800Mm; Altura Externa - Imperial:77.4"; Altura Externa - Métrico:1966Mm; Altura Del Hueco De Panel - Imperial:70"; Peso:345Lb |Bud Industries BRP-12216

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BRP12216