Bud Industries BRP-12202

BudRack Professional Rack BRP-12218, BudRack Professional Rack (86.2 X 23.6 X 31.5 In)
$ 1,083.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BRP-12202.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.51%

Related Parts

HammondRAKS19BK1
Hammond SLIDING KEYBOARD DRAWER 19" Part Number RAKS19BK1 [UPC 62398056752 ]
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 1U, 8INDEPTH, RMCSERIES
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2382
SHELF, STEEL, 16 GA., 200 LBS. (MAX.), 26.500 IN., 17.906 IN., SMOOTH BLACK

Descriptions

Descriptions of Bud Industries BRP-12202 provided by its distributors.

BudRack Professional Rack BRP-12218, BudRack Professional Rack (86.2 X 23.6 X 31.5 In)
RACK, CABINET,19 IN,24U/42 IN,20.88 IN DEPTH, BLACK, BUDRACK PROFESSIONAL SERIES
BUD Professional Series 42" (24 U) Height Rack with Tempered Glass Door. 19" Panel width and 23.62" Depth.
Black Steel Panel Mount Large Cabinet Rack
Cabinet Rack, 19In, 23.62In, 24U; Profundidad Externa - Imperial:23.62"; Profundidad Externa - Métrico:600Mm; Altura Externa - Imperial:49.4"; Altura Externa - Métrico:1255Mm; Altura Del Hueco De Panel - Imperial:42"; Peso:222Lb |Bud Industries BRP-12202

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BRP12202