Bud Industries BC-14215

Bud Valu/line Bail 15"" Width Item Number : BC-14215
$ 19.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BC-14215.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago
Datasheet2 pages20 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond 2U FLAT ALUMINUM RACK PANEL Part Number PBPA19003BK2 [UPC 62398059670 ]
Hammond 2U FLAT STEEL RACK PANEL Part Number PBPS19003BK2 [UPC 62398060850 ]
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001BK2 [UPC 62398059620 ]
Bud IndustriesPA-1101-BT
Bud Industries PA-1101-BT Aluminum Panel, 19 x 1.75 x 0.13 Inches
Bud IndustriesPA-1102-BT
Minibox Small Metal Box Gray CU-2108-B, Minibox Small Metal Box Gray (7 X 5 X 3 In)
Serpac182RI,BK
ENCLOSURE, BOX-LID, DESKTOP, PLASTIC, BLACK, 14.21X4.88X2IN, IP40, S SERIES

Descriptions

Descriptions of Bud Industries BC-14215 provided by its distributors.

BUD VALU/LINE BAIL 15"" WIDTH Item Number : BC-14215
Plastibox Style H Plastic Electronic Enclosure with Mounting Brackets PT-11664-MB, Plastibox Style H Plastic Electronic Enclosure with Mounting Brackets (6 X 4 X 1.1 In)
Cabinet Bail; Tipo De Accesorio:Valuline Bail; Para Usar Con:Valuline Chassis; Altura Externa:10"; Anchura Externa:15.5"; Enclosure Coating:Chrome; Material Del Cuerpo:Steel; Profundidad Externa:2.5" |Bud Industries BC-14215
Cabinet Bail; Accessory Type:Valuline Ba; Cabinet Bail; Accessory Type:Valuline Bail; For Use With:Valuline Chassis; Body Material:Steel; Enclosure Coating:Chrome; External Depth:2.5"; External Height:10"; External Width:15.5"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC14215