Bud Industries BAS-5108

Kit, Bracket, Steel, 2.75 in., 0.281 in., Zinc Plated
$ 54.198
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BAS-5108.

Sager Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesBAS-5107
Slide Mounting Bracket, 16 GA. Steel, Zinc Plated Finish
CABLE, STEEL, 3.50 IN., 19 IN., 3.5 IN., BLACK POWDER PAINT, 19 IN.
Hammond 2U FLAT STEEL RACK PANEL Part Number PBPS19003BK2 [UPC 62398060850 ]
HammondDNCE19BK1
Cable Entry Rack Panel 19 Inch W x 3.47 Inch H x 0.62 Inch D 16 Gauge Steel Black
Bud IndustriesCM-1221
Racks & Rack Cabinet Accessories Cable Management Cable Ring 3.00 x 3.5 (1.75 Panel Space)

Descriptions

Descriptions of Bud Industries BAS-5108 provided by its distributors.

KIT, BRACKET, STEEL, 2.75 IN., 0.281 IN., ZINC PLATED
BUD MOUNTING BRACKET KIT Item Number : BAS-5108
BAS Series 2 lbs Recessed Mounting Bracket Kit
Accessories for All Racks SLIDE MTG. KIT
Fiberglass Box with Self-Locking Latch PTH-22430, PC+10% Fiberglass Box with Self-Locking Latch (15.8 X 11.8 X 5.9 In)
BRACKET KIT, PANEL MOUNTING RAILS, STEEL
MOUNTING BRACKET KIT UPC666020078148
Bracket Kit, Panel Mounting Rails, Steel; Para Usar Con:Panel Mounting Rails; Envolvente, Material:Acero; Altura Externa - Imperial:2.75"; Altura Externa - Métrico:69.85Mm; Anchura Externa - Imperial:2.75"; Anchura Externa:2.75" |Bud Industries BAS-5108

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS5108