Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-472-G

Enclosure, Aluminum, Die Cast, Natural, 4.75X3.15X2.33 in, Econobox Series
$ 14.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-472-G.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-21.28%

Related Parts

Bud IndustriesCU-471-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-476-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,6X3.25X2 IN, ECONOBOX SERIES
Hammond1590CE
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.74X3.953X2.364 IN, IP54,1590 SERIES
Hammond1590BSFL
Enclosure Diecast 4.41 x 2.38 x 1.65 Inch Natural Aluminum Standard Flanged Lid
Hammond1590CGY
DIECAST 4.6X3.6X2.2 PAINTED (4.68 x 3.68 x 2.21) Hammond PN 1590CGY : UPC [623980540306]

Descriptions

Descriptions of Bud Industries CU-472-G provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES
Potting Box Style B Plastic Box with Mounting Flanges PB-1559-TF, Potting Box Style B Plastic Box with Mounting Flanges (3 X 2 X 1.5 In)
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosu; ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:59mm; External Width - Metric:80mm; External Depth - Metric:121mm; IP Rating:-; Body Color:Grey; NEMA Rating:-

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU472G