Bud Industries AN-2800-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 3.54 X 1.42 X 1.18, An-a Series
$ 17.33
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2800-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesAN-1300-AB
Bud Industries AN-1300-AB Aluminum Enclosure, Black, 3.5x1.4x1.2 in, AN-A Series
Bud IndustriesAN-2850-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 3.54 X 1.42 X 1.18, AN-A SERIES
Hammond1590ABK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590AFLBK
Hammond 1590AFLBK Diecast Enclosure Flanged Lid Black (92.5 x 38.5 x 31mm)
Hammond1590WABK
Enclosure Watertight Diecast 3.65 x 1.52 x 1.22 Inch Black No Mounting Flanges
Bud IndustriesAN-1311-AB
Bud Industries AN-1311-AB Aluminum Enclosure, Black, 2x1.8x1.2 in, AN-A Series

Descriptions

Descriptions of Bud Industries AN-2800-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 3.54 X 1.42 X 1.18, AN-A SERIES
BUD 3.54" x 1.42" x 1.18" Aluminum Die Cast Box with Mounting Bracket in Black Smooth Powder Coat with premolded silicon gasket.
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:29.97Mm; External Width - Metric:35.8Mm; External Depth - Metric:89.7Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2800-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2800AB