What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries AN-1313-A

Bud Industries AN-1313-A Aluminum Enclosure, 4.9x3.1x1.6 in, AN-A Series
$ 13.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1313-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.52%

Related Parts

Bud IndustriesAN-1312-A
Bud Industries AN-1312-A Aluminum Enclosure, 3.9x2.5x1.4 in, AN-A Series
Bud IndustriesAN-2812-A
Bud Industries AN-2812-A Aluminum Enclosure, Flanges, 3.9x2.5x1.4 in, AN-A Flange Series
Bud IndustriesAN-1302-A
Bud Industries AN-1302-A Aluminum Enclosure, 4.6x2.6x1.2 in, AN-A Series
Hammond1590BB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.70X3.70X1.34 IN, IP54,1590 SERIES
Hammond1590BBS
Die Cast Enclosure 1590 119.5x94x42.1mm Die-Cast Aluminium Natural IP54
Hammond1590BBFL
Enclosure Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum Standard Flanged Lid

Descriptions

Descriptions of Bud Industries AN-1313-A provided by its distributors.

Bud Industries AN-1313-A Aluminum Enclosure, 4.9x3.1x1.6 in, AN-A Series
ENCLOSURE, ALUMINUM DIECAST, NATURAL, 4.9 X 3.14 X 1.59, AN-A SERIES
Fiberglass Box PTS-25315, PC+10% Fiberglass Box (5.9 X 5.9 X 3.9 In)
Natural Die Cast Aluminum Wall Mount Enclosure
Enclosure; IP68, NEMA 6, AL, CONT GSKT, NF
ALUMINUM ENCLOSURE (4.9 X 3.1 X 1.6 IN)
BUD 4.90" x 3.14" x 1.59" Aluminum Die Cast Standard Box in Natural Finish with premolded silicon gasket.
ENCLOSURE, WALL, ALUMINIUM, NATURAL
BOX ALUM NATURAL 4.9"L X 3.14"W
BOX ALUM NAT 4.900"L X 3.140"W
Enclosure, Wall, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:39.88Mm; External Width - Metric:79.8Mm; External Depth - Metric:124.5Mm; Ip Rating:Ip68; Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1313-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1313A