Bud Industries AC-1402

Enclosure, Chassis, Aluminum, Natural Finish, 1.00" X 3.50" X 4.50", AC Series
$ 9.705

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-1402.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page16 years ago

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-2.78%

Supply Chain

Introduction Date2013-05-24

Related Parts

Hammond1444-45351
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,4.5X3.5X1 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-9
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,8X4X1 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAN-1302-A
Bud Industries AN-1302-A Aluminum Enclosure, 4.6x2.6x1.2 in, AN-A Series
Hammond1550B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.51X2.52X1.02 IN, IP54,1550 SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesAN-2852-A
BUD Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 1.2 In) Item Number : AN-2852-A

Descriptions

Descriptions of Bud Industries AC-1402 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 1.00" X 3.50" X 4.50", AC SERIES
Bud Industries AC-1402 Aluminum Chassis, 1 x 3.5 x 4.5 in, Not Welded, Natural, AC Series
BUD 4.5" x 3.5" x 1" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Bracket Mount Chassis Enclosure
AC Series 4.5 inch X 3.5 inch X 1.0 inch .125 lbs. Aluminum Chassis
Enclosures, Boxes, & Cases CHASSIS 3.5x4.5x1
CHASSIS ALUM NAT 4.5"L X 3.5"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 25.4mm; External Width - Metric: 89mm; External Depth - Metric: 114mm; IP Rating: -; Body Color: Natural; NEMA Rating: -
Enclosure, Chassis, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:25Mm; Anchura Externa - Métrico:89Mm; Profundidad Externa - Métrico:114Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries AC-1402

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-1402.
  • AC1402